+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825002-5

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; -0.025A/24VDC; Pos: 2

Manufacturer: TE Connectivity

Manufacturer part number:
1825002-5
TME Symbol:
1825002-5

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
-0.025A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Leads
for soldering
Manufacturer series
ADF
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight0.556 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1825002-5
58 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 35 pcs - 1.10 USDGross price for quantities from 35 pcs - 1.10 USD
Net price for quantities from 105 pcs - 1.03 USDGross price for quantities from 105 pcs - 1.03 USD
Net price for quantities from 315 pcs - 0.99 USDGross price for quantities from 315 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs