+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DRD16CRAE04

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Plating: nickel plated


Manufacturer: TE Connectivity

Manufacturer part number:
DRD16CRAE04
TME Symbol:
1825008-3

Specification

Manufacturer
TE Connectivity
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Mounting
THT
DC contacts rating @R
20mA / 20V DC
Contact plating
nickel plated
Illumination
none
Body colour
black
Contact material
copper alloy
Gross weight3.2 g
Certificates
See other products in this category: Encoding Switches TE Connectivity,
*
DRD16CRAE04
0 in TME stock
No. of pieces (Multiple of: 45)
Minimum order quantity: 45.
Multiple of: 45.
Net price for quantities from 45 pcs - 3.74 USDGross price for quantities from 45 pcs - 3.74 USD
Net price for quantities from 90 pcs - 3.51 USDGross price for quantities from 90 pcs - 3.51 USD
Net price for quantities from 135 pcs - 3.38 USDGross price for quantities from 135 pcs - 3.38 USD
Net price for quantities from 225 pcs - 3.25 USDGross price for quantities from 225 pcs - 3.25 USD
Net price for quantities from 360 pcs - 3.14 USDGross price for quantities from 360 pcs - 3.14 USD
Net price for quantities from 10035 pcs - 3.11 USDGross price for quantities from 10035 pcs - 3.11 USD