+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRM16RA04

Encoding switch; HEX/BCD; Pos: 16; THT; DC load @R: 0.02A/20VDC

Manufacturer: TE Connectivity

Manufacturer part number:
DRM16RA04
TME Symbol:
1825008-8

Specification

Manufacturer
TE Connectivity
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Mounting
THT
DC contacts rating @R
20mA / 20V DC
Contact plating
nickel plated
Illumination
none
Body colour
blue
Contact material
copper alloy
Gross weight1.81 g
Certificates
See other products in this category: Encoding Switches TE Connectivity,
*
DRM16RA04
0 in TME stock
Net price for quantities from 20 pcs - 6.53 USDGross price for quantities from 20 pcs - 6.53 USD
Net price for quantities from 260 pcs - 5.79 USDGross price for quantities from 260 pcs - 5.79 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.