+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825010-6

Switch: slide; Pos: 2; DPDT; 0.3A/115VAC; ON-ON; SMT; Leads: for PCB


Manufacturer: TE Connectivity

Manufacturer part number:
1825010-6
TME Symbol:
1825010-6

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
0.3A / 115V AC
Switching method
ON-ON
Mounting
SMT
Leads
for PCB
Min. insulation resistance
1GΩ
Max. contact resistance:
40mΩ
Manufacturer series
ASE
Electrical life
15000 cycles
Contact plating
silver plated
Contact material
copper alloy
Illumination
none
Body colour
black
Flammability rating
UL94V-0
Operating temperature
-40...80°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
See other products from this series.:
*
1825010-6
0 in TME stock
Net price for quantities from 2448 pcs - 4.28 USDGross price for quantities from 2448 pcs - 4.28 USD
No. of pieces (Multiplicity: 2 448)
Minimum order quantity: 2 448.
Multiplicity: 2 448.