+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825032-3

Switch: slide; Pos: 2; DPDT; 0.05A/48VAC; 0.05A/48VDC; ON-ON; THT


Manufacturer: TE Connectivity

Manufacturer part number:
1825032-3
TME Symbol:
1825032-3

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
0.05A / 48V AC
DC contacts rating @R
0.05A / 48V DC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Min. insulation resistance
500MΩ
Max. contact resistance:
100mΩ
Manufacturer series
SE
Contact plating
gold-plated
Contact material
gold
Illumination
none
Body colour
grey
Operating temperature
-20...80°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
See other products from this series.:
*
1825032-3
0 in TME stock
Net price for quantities from 1000 pcs - 4.81 USDGross price for quantities from 1000 pcs - 4.81 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.