+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1825043-3

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; -25÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
1825043-3
TME Symbol:
1825043-3

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Contacts configuration
SPDT
Switching method
OFF-(ON), ON-(OFF)
Leads
for soldering
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
0.5N
Electrical life
1000000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Contact material
bronze
Mounting
PCB
Illumination
none
Body colour
black
Flammability rating
UL94V-0
Gross weight0.698 g
Certificates
See other products in this category: Microswitches SNAP ACTION TE Connectivity,
*
1825043-3
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD