+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825057-9

Switch: DIP-SWITCH; Poles number: 10; OFF-ON; 0.1A/24VDC; Pos: 2

Manufacturer: TE Connectivity

Manufacturer part number:
1825057-9
TME Symbol:
1825057-9

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
10
Switching method
OFF-ON
DC contacts rating @R
0.1A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Contact plating
gold-plated
Leads
for soldering
Manufacturer series
ADE
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1825057-9
0 in TME stock
Net price for quantities from 1800 pcs - 1.04 USDGross price for quantities from 1800 pcs - 1.04 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.