+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825058-1

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.1A/24VDC; Pos: 2; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
1825058-1
TME Symbol:
1825058-1

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
0.1A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
ADE
Contacts configuration
SPST
Contact material
copper
Body colour
black
Illumination
none
Button shape
rectangular
Shape
rectangular
Dimensions
7x7.5x3.5mm
Key button colour
white
Gross weight0.312 g
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1825058-1
254 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 30 pcs - 0.92 USDGross price for quantities from 30 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 60 pcs - 0.89 USDGross price for quantities from 60 pcs - 0.89 USD
Net price for quantities from 120 pcs - 0.85 USDGross price for quantities from 120 pcs - 0.85 USD
Net price for quantities from 240 pcs - 0.83 USDGross price for quantities from 240 pcs - 0.83 USD
Net price for quantities from 480 pcs - 0.80 USDGross price for quantities from 480 pcs - 0.80 USD
Net price for quantities from 1020 pcs - 0.77 USDGross price for quantities from 1020 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs