+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825059-1

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; -0.025A/24VDC; Pos: 2


Manufacturer: TE Connectivity

Manufacturer part number:
1825059-1

Alternative designations: ADF02S04

TME Symbol:
1825059-1

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
-0.025A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
ADF
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight0.302 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1825059-1
100 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 30 pcs - 1.02 USDGross price for quantities from 30 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 60 pcs - 0.97 USDGross price for quantities from 60 pcs - 0.97 USD
Net price for quantities from 120 pcs - 0.96 USDGross price for quantities from 120 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs