+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825059-6

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; -0.025A/24VDC; Pos: 2


Manufacturer: TE Connectivity

Manufacturer part number:
1825059-6
TME Symbol:
1825059-6

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
-0.025A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
ADF
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1825059-6
0 in TME stock
Net price for quantities from 3750 pcs - 0.90 USDGross price for quantities from 3750 pcs - 0.90 USD
Net price for quantities from 7500 pcs - 0.87 USDGross price for quantities from 7500 pcs - 0.87 USD
No. of pieces (Multiplicity: 3 750)
Minimum order quantity: 3 750.
Multiplicity: 3 750.