+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825086-2

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/32VDC; SMT; none; 2.6N

Manufacturer: TE Connectivity

Manufacturer part number:
1825086-2
TME Symbol:
1825086-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMT
Illumination
none
Operating Force
2.6N
Button height
2.5mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Actuator colour
red
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Flammability rating
UL94V-0
Dimensions
6x4x1.7mm
Body colour
black
Gross weight0.076 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1825086-2
44 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)