+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825190-3

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; Pos: 2; THT; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
1825190-3
TME Symbol:
1825190-3

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
Number of positions
2
Stable positions number
2
Mounting
THT
Terminal pitch
2.54mm
Contact plating
tinned
Leads
for soldering
Contacts configuration
SPST
Contact material
copper alloy
Kind of package
tube
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight0.24 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
1825190-3
114 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 52 pcs - 0.48 USDGross price for quantities from 52 pcs - 0.48 USD
Net price for quantities from 104 pcs - 0.47 USDGross price for quantities from 104 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 52 pcs