+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT11AGPC104

Switch: toggle; Pos: 2; SPST; ON-OFF; Leads: for PCB; -30÷85°C; 20mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
TT11AGPC104
TME Symbol:
1825219-2

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Mounting
PCB, THT
Lever length
5.61mm
Gross weight1.575 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
TT11AGPC104
2 in TME stock
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 10 pcs - 13.36 USDGross price for quantities from 10 pcs - 13.36 USD
Net price for quantities from 25 pcs - 12.80 USDGross price for quantities from 25 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts