+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825255-8

Switch: slide; Pos: 3; SP3T; 0.02A/20VDC; ON-ON-ON; THT; Body: black


Manufacturer: TE Connectivity

Manufacturer part number:
1825255-8
TME Symbol:
1825255-8

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
20mA / 20V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for soldering
Min. insulation resistance
1GΩ
Max. contact resistance:
100mΩ
Electrical life
15000 cycles
Contact plating
gold-plated
Contact material
copper alloy
Illumination
none
Body colour
black
Kind of package
in-tray
Flammability rating
UL94V-HB
Operating temperature
-20...85°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
*
1825255-8
0 in TME stock
Net price for quantities from 5040 pcs - 0.73 USDGross price for quantities from 5040 pcs - 0.73 USD
No. of pieces (Multiplicity: 5 040)
Minimum order quantity: 5 040.
Multiplicity: 5 040.