+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825360-6

Switch: DIP-SWITCH; Poles number: 10; OFF-ON; 0.1A/24VDC; Pos: 2

Manufacturer: TE Connectivity

Manufacturer part number:
1825360-6
TME Symbol:
1825360-6

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
10
Switching method
OFF-ON
DC contacts rating @R
0.1A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Contact plating
gold-plated
Leads
for soldering
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight1.293 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
1825360-6
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 15 pcs - 1.28 USDGross price for quantities from 15 pcs - 1.28 USD
Net price for quantities from 30 pcs - 1.23 USDGross price for quantities from 30 pcs - 1.23 USD
Net price for quantities from 60 pcs - 1.17 USDGross price for quantities from 60 pcs - 1.17 USD
Net price for quantities from 75 pcs - 1.16 USDGross price for quantities from 75 pcs - 1.16 USD
Net price for quantities from 105 pcs - 1.14 USDGross price for quantities from 105 pcs - 1.14 USD
Net price for quantities from 150 pcs - 1.10 USDGross price for quantities from 150 pcs - 1.10 USD
Net price for quantities from 255 pcs - 1.08 USDGross price for quantities from 255 pcs - 1.08 USD
Net price for quantities from 510 pcs - 1.03 USDGross price for quantities from 510 pcs - 1.03 USD
Net price for quantities from 2505 pcs - 0.96 USDGross price for quantities from 2505 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs