+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825516-2

Switch: push-button; Pos: 2; SPST-NO; 3A/125VAC; 0.1A/5VDC; 100MΩ

Manufacturer: TE Connectivity

Manufacturer part number:
1825516-2
TME Symbol:
1825516-2

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
0.1A / 5V DC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Electrical life
5000 cycles
Max. contact resistance:
20mΩ
Button shape
round
Body colour
black
Contact material
copper alloy
Contact plating
silver plated
Actuator colour
red
Min. insulation resistance
0.1GΩ
Mounting
on panel
Flammability rating
UL94V-HB
Leads dimensions
2.8x0.5mm
Operating temperature
-20...80°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches TE Connectivity,
*
1825516-2
0 in TME stock
Net price for quantities from 800 pcs - 3.65 USDGross price for quantities from 800 pcs - 3.65 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.