+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18255C105MAT2A

Capacitor: ceramic; MLCC; 1uF; 50V; X7R; ±20%; SMD; 1825; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
18255C105MAT2A

Alternative designations: KGM44CR71H105MV

TME Symbol:
18255C105MAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1µF
Operating voltage
50V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
1825
Case - mm
4564
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.262 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
18255C105MAT2A
0 in TME stock
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
Net price for quantities from 4000 pcs - 0.40 USDGross price for quantities from 4000 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD
Net price for quantities from 6000 pcs - 0.37 USDGross price for quantities from 6000 pcs - 0.37 USD
Net price for quantities from 10000 pcs - 0.32 USDGross price for quantities from 10000 pcs - 0.32 USD
Net price for quantities from 20000 pcs - 0.31 USDGross price for quantities from 20000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product