+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1827341-4

Connector: socket; black; female; Plating: gold-plated; PIN: 200


Manufacturer: TE Connectivity

Manufacturer part number:
1827341-4
TME Symbol:
1827341-4

Specification

Manufacturer
TE Connectivity
Type of connector
socket
Colour
black
Kind of connector
female
Contact plating
gold-plated
Number of pins
200
Contacts pitch
0.6mm
Electrical mounting
SMT
Spatial orientation
angled
Mechanical mounting
on PCBs
Operating temperature
-55...85°C
Current rating
0.5A
Contact material
copper alloy
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Body material
LCP
Insulator material
thermoplastic
Height
8mm
Gross weight7.37 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1827341-4
0 in TME stock
Net price for quantities from 20 pcs - 8.89 USDGross price for quantities from 20 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.