+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

183040-1

Connector: circular; socket; male; PIN: 14; w/o contacts; size 17

Manufacturer: TE Connectivity

Manufacturer part number:
183040-1
TME Symbol:
183040-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
14
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
external thread, threaded joint
Mechanical mounting
flange (4 holes), for panel mounting
Case
size 17
Enclosure material
thermoplastic
Application - series/manufacturer
TYPE III+
Gross weight14.075 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
183040-1
64 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 5 pcs - 6.51 USDGross price for quantities from 5 pcs - 6.51 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 25 pcs - 5.97 USDGross price for quantities from 25 pcs - 5.97 USD
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
Net price for quantities from 100 pcs - 5.54 USDGross price for quantities from 100 pcs - 5.54 USD
Net price for quantities from 125 pcs - 5.51 USDGross price for quantities from 125 pcs - 5.51 USD
Net price for quantities from 250 pcs - 5.30 USDGross price for quantities from 250 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs