+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1838839-2

Connector: M8; socket; female; PIN: 4; soldering; straight; -25÷90°C


Manufacturer: TE Connectivity

Manufacturer part number:
1838839-2
TME Symbol:
1838839-2

Specification

Manufacturer
TE Connectivity
Type of connector
M8
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
soldering
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for panel mounting
Operating temperature
-25...90°C
Current rating
5A
Rated voltage
0.5kV
IP rating
IP67
Gross weight5.93 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1838839-2
3 in TME stock
Net price for quantities from 1 pcs - 31.61 USDGross price for quantities from 1 pcs - 31.61 USD
Net price for quantities from 3 pcs - 25.02 USDGross price for quantities from 3 pcs - 25.02 USD
Net price for quantities from 10 pcs - 24.94 USDGross price for quantities from 10 pcs - 24.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.