+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

184046-1

Connector: wire-wire; black; plug; female; PIN: 4; Contacts ph: 5mm


Manufacturer: TE Connectivity

Manufacturer part number:
184046-1
TME Symbol:
184046-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
black
Connector
plug
Kind of connector
female
Number of pins
4
Contacts pitch
5mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
sealed
Mechanical mounting
for cable
Operating temperature
-40...125°C
Current rating
10A
Manufacturer series
SSC
Flammability rating
UL94HB
Rated voltage
125V AC
Locking system
for latch
Contact size
1.8mm
Gross weight7.915 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
184046-1
105 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.