+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1844.6735

Switch: push-button; Pos: 2; DPDT; 0.5A/60VAC; 0.5A/60VDC; ON-(ON)


Manufacturer: MENTOR

Manufacturer part number:
1844.6735
TME Symbol:
1844.6735

Specification

Manufacturer
MENTOR
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
0.5A / 60V AC
DC contacts rating @R
0.5A / 60V DC
Switching method
ON-(ON)
Illumination
LED
Backlight colour
yellow
Leads
for PCB, straight
Max. contact resistance:
30mΩ
Operating Force
8N
Mechanical durability
20000 cycles
Min. insulation resistance
100GΩ
Terminal pitch
2.54mm
Mounting
THT
Body dimensions
29.66x9.95x9.95mm
Button height
7.4mm
Button shape
round
Key button colour
yellow
Operating temperature
-40...85°C
Dimensions
Gross weight2.025 g
Certificates
See other products in this category: Standard Switches MENTOR,
*
1844.6735
39 in TME stock
Net price for quantities from 1 pcs - 7.10 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 5 pcs - 6.86 USDGross price for quantities from 5 pcs - 6.86 USD
Net price for quantities from 30 pcs - 6.52 USDGross price for quantities from 30 pcs - 6.52 USD
Net price for quantities from 105 pcs - 6.04 USDGross price for quantities from 105 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs