+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1852.6232

Switch: push-button; Pos: 2; SPST-NO; 0.5A/60VAC; 0.5A/60VDC; THT


Manufacturer: MENTOR

Manufacturer part number:
1852.6232
TME Symbol:
1852.6232

Specification

Manufacturer
MENTOR
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 60V AC
DC contacts rating @R
0.5A / 60V DC
Switching method
OFF-(ON)
Illumination
none
Leads
angled, for PCB
Max. contact resistance:
50mΩ
Operating Force
5N
Mechanical durability
20000 cycles
Button shape
round
Min. insulation resistance
100GΩ
Terminal pitch
5.08mm
Mounting
THT
Body dimensions
19x10.1x10.1mm
Button height
7.2mm
Button shape
round
Key button colour
black
Operating temperature
-40...85°C
Dimensions
Gross weight1.497 g
Certificates
See other products in this category: Standard Switches MENTOR,
*
1852.6232
281 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 500 pcs - 2.22 USDGross price for quantities from 500 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs