+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18535CD

Switch: push-button; Pos: 2; SPDT; ON-(ON); Illumin: none; Ø6.5mm


Manufacturer: APEM

Manufacturer part number:
18535CD
TME Symbol:
18535CD

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Button shape
prominent, round
Mounting hole dimensions
Ø6.5mm
Mounting
on panel
Manufacturer series
18000
Related items
U1318, U1320, U1401, U1403
Gross weight4.16 g
Certificates
See other products in this category: Standard Switches APEM,
See other products from this series.:
*
18535CD
944 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 5 pcs - 5.98 USDGross price for quantities from 5 pcs - 5.98 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 25 pcs - 5.43 USDGross price for quantities from 25 pcs - 5.43 USD
Net price for quantities from 50 pcs - 5.17 USDGross price for quantities from 50 pcs - 5.17 USD
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 4.97 USD
Net price for quantities from 200 pcs - 4.79 USDGross price for quantities from 200 pcs - 4.79 USD
Net price for quantities from 250 pcs - 4.72 USDGross price for quantities from 250 pcs - 4.72 USD
Net price for quantities from 400 pcs - 4.60 USDGross price for quantities from 400 pcs - 4.60 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 200 pcs