+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18560352

LED lamp; BA15D,T20; yellow; 24VDC; 24VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18560352
TME Symbol:
18560352

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA15D, T20
Colour
yellow
Operating voltage
24V AC, 24V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight11.4 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18560352
22 in TME stock
Net price for quantities from 1 pcs - 11.66 USDGross price for quantities from 1 pcs - 11.66 USD
Net price for quantities from 10 pcs - 10.93 USDGross price for quantities from 10 pcs - 10.93 USD
Net price for quantities from 30 pcs - 10.20 USDGross price for quantities from 30 pcs - 10.20 USD
Net price for quantities from 100 pcs - 9.47 USDGross price for quantities from 100 pcs - 9.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs