+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18561231

LED lamp; BA15D,T20; green; 230VDC; 230VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18561231
TME Symbol:
18561231

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA15D, T20
Colour
green
Operating voltage
230V AC, 230V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight17.32 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18561231
2 in TME stock
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 17.56 USD
Net price for quantities from 5 pcs - 16.39 USDGross price for quantities from 5 pcs - 16.39 USD
Net price for quantities from 25 pcs - 15.34 USDGross price for quantities from 25 pcs - 15.34 USD
Net price for quantities from 100 pcs - 14.17 USDGross price for quantities from 100 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts