+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

185879-2

Accessories: protection cover; blue; PIN: 26; Type: right; MICRO


Manufacturer: TE Connectivity

Manufacturer part number:
185879-2
TME Symbol:
185879-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
protection cover
Colour
blue
Number of pins
26
Connector variant
right
Mechanical mounting
for cable
Operating temperature
-40...100°C
Manufacturer series
MICRO
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
185879-2
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.