+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

186000.2

Fuse: fuse; industrial; 2A; 6kVAC; quick blow

Manufacturer: SIBA

Manufacturer part number:
186000.2
TME Symbol:
186000.2

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
2A
Rated voltage
6kV AC
Fuse characteristics
quick blow
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 4In: max 300ms, 10In: max 20ms
Max voltage drop
1.1V
Gross weight5 g
Certificates
See other products in this category: High/Medium Voltage Fuses SIBA,
*
186000.2
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product for special order