+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18600150

LED lamp; BA9S,T10; red; 6VDC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18600150
TME Symbol:
18600150

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
red
Operating voltage
6V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1.823 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18600150
108 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs