+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18600152

LED lamp; BA9S,T10; yellow; 6VDC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18600152
TME Symbol:
18600152

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
yellow
Operating voltage
6V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1.835 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18600152
28 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs