+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1860025W3D

LED lamp; BA9S,T10; white; 12VDC; 12VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1860025W3D
TME Symbol:
1860025W3D

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
white
Operating voltage
12V AC, 12V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1860025W3D
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.23 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.79 USDGross price for quantities from 100 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)