+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

186002BW3D

LED lamp; BA9S,T10; white; 12÷15VDC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
186002BW3D
TME Symbol:
186002BW3D

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
white
Operating voltage
12...15V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1.717 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
186002BW3D
100 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 4.25 USD
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)