+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18600352

LED lamp; BA9S,T10; yellow; 24VDC; 24VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18600352
TME Symbol:
18600352

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
yellow
Operating voltage
24V AC, 24V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1.89 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18600352
85 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs