+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

186003A1

LED lamp; BA9S,T10; green; 24÷30VDC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
186003A1
TME Symbol:
186003A1

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
green
Operating voltage
24...30V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1.914 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
186003A1
53 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 25 pcs - 4.02 USDGross price for quantities from 25 pcs - 4.02 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
Net price for quantities from 100 pcs - 3.48 USDGross price for quantities from 100 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs