+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

186003B0

LED lamp; BA9S,T10; red; 24÷28VDC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
186003B0
TME Symbol:
186003B0

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
red
Operating voltage
24...28V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
186003B0
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 50 pcs - 3.51 USDGross price for quantities from 50 pcs - 3.51 USD
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)