+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1860235W3

LED lamp; BA9S; white; 24VDC; 24VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1860235W3
TME Symbol:
1860235W3

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white
Operating voltage
24V AC, 24V DC
Luminosity
750mcd
Gross weight1.903 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1860235W3
104 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 25 pcs - 3.67 USDGross price for quantities from 25 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.42 USDGross price for quantities from 50 pcs - 3.42 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs