+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18602450

LED lamp; BA9S; red; 28VDC; 28VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18602450
TME Symbol:
18602450

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
red
Operating voltage
28V AC, 28V DC
Luminosity
350mcd
Wavelength
630nm
Gross weight1.877 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18602450
106 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 25 pcs - 2.68 USDGross price for quantities from 25 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)