+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18602452

LED lamp; BA9S; yellow; 28VDC; 28VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18602452
TME Symbol:
18602452

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
yellow
Operating voltage
28V AC, 28V DC
Luminosity
300mcd
Wavelength
587nm
Gross weight1.888 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18602452
96 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs