+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18606230

LED lamp; BA9S; red; 230VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18606230
TME Symbol:
18606230

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
red
Operating voltage
230V AC
Luminosity
70mcd
Wavelength
630nm
Gross weight1.88 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18606230
84 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs