+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18606231

LED lamp; BA9S; green; 230VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18606231
TME Symbol:
18606231

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
green
Operating voltage
230V AC
Luminosity
200mcd
Wavelength
525nm
Gross weight1.857 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18606231
105 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 25 pcs - 3.30 USDGross price for quantities from 25 pcs - 3.30 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs