+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18606232

LED lamp; BA9S; yellow; 230VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18606232
TME Symbol:
18606232

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
yellow
Operating voltage
230V AC
Luminosity
60mcd
Wavelength
587nm
Gross weight1.875 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18606232
29 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)