+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1860623W3D

LED lamp; BA9S; white; 230VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1860623W3D
TME Symbol:
1860623W3D

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white
Operating voltage
230V AC
Luminosity
150mcd
Gross weight1.99 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1860623W3D
76 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 25 pcs - 3.29 USDGross price for quantities from 25 pcs - 3.29 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs