+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18621452

LED lamp; E10,T10; yellow; 28VDC; 28VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18621452
TME Symbol:
18621452

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
E10, T10
Colour
yellow
Operating voltage
28V AC, 28V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18621452
0 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 25 pcs - 4.54 USDGross price for quantities from 25 pcs - 4.54 USD
Net price for quantities from 50 pcs - 4.24 USDGross price for quantities from 50 pcs - 4.24 USD
Net price for quantities from 100 pcs - 3.94 USDGross price for quantities from 100 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)