+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18626230

LED lamp; BA9S,T10; red; 230VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18626230
TME Symbol:
18626230

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
red
Operating voltage
230V AC
Body material
plastic
Operating temperature
-20...60°C
Gross weight2.153 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18626230
85 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD
Net price for quantities from 50 pcs - 4.82 USDGross price for quantities from 50 pcs - 4.82 USD
Net price for quantities from 100 pcs - 4.48 USDGross price for quantities from 100 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs