+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18626232

LED lamp; BA9S,T10; yellow; 230VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18626232
TME Symbol:
18626232

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
yellow
Operating voltage
230V AC
Body material
plastic
Operating temperature
-20...60°C
Gross weight2.18 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18626232
107 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 25 pcs - 5.35 USDGross price for quantities from 25 pcs - 5.35 USD
Net price for quantities from 50 pcs - 4.99 USDGross price for quantities from 50 pcs - 4.99 USD
Net price for quantities from 100 pcs - 4.63 USDGross price for quantities from 100 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs