+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18640352C

LED lamp; BA15D; yellow; 24÷28VDC; 24÷28VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18640352C
TME Symbol:
18640352C

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA15D
Colour
yellow
Operating voltage
24...28V AC, 24...28V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18640352C
0 in TME stock
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD
Net price for quantities from 25 pcs - 8.97 USDGross price for quantities from 25 pcs - 8.97 USD
Net price for quantities from 50 pcs - 8.36 USDGross price for quantities from 50 pcs - 8.36 USD
Net price for quantities from 100 pcs - 7.77 USDGross price for quantities from 100 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)