+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18641131

LED lamp; BA15D; green; 130VDC; 130VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18641131
TME Symbol:
18641131

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA15D
Colour
green
Operating voltage
130V AC, 130V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18641131
0 in TME stock
Net price for quantities from 1 pcs - 18.31 USDGross price for quantities from 1 pcs - 18.31 USD
Net price for quantities from 25 pcs - 17.18 USDGross price for quantities from 25 pcs - 17.18 USD
Net price for quantities from 50 pcs - 15.91 USDGross price for quantities from 50 pcs - 15.91 USD
Net price for quantities from 100 pcs - 14.88 USDGross price for quantities from 100 pcs - 14.88 USD
No. of pieces (Multiplicity: 1)