+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1864635W3

LED lamp; E10; white; 28V; No.of diodes: 1

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1864635W3
TME Symbol:
1864635W3

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
E10
Colour
white
Operating voltage
28V
Number of diodes
1
Gross weight6.2 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1864635W3
0 in TME stock
Net price for quantities from 1 pcs - 17.30 USDGross price for quantities from 1 pcs - 17.30 USD
Net price for quantities from 15 pcs - 16.22 USDGross price for quantities from 15 pcs - 16.22 USD
Net price for quantities from 45 pcs - 15.14 USDGross price for quantities from 45 pcs - 15.14 USD
Net price for quantities from 105 pcs - 14.06 USDGross price for quantities from 105 pcs - 14.06 USD
No. of pieces (Multiplicity: 1)