+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1884723W3D

LED lamp; E14; white; 230VDC; 230VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1884723W3D
TME Symbol:
1884723W3D

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
E14
Colour
white
Operating voltage
230V AC, 230V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight3.87 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1884723W3D
19 in TME stock
Net price for quantities from 1 pcs - 16.07 USDGross price for quantities from 1 pcs - 16.07 USD
Net price for quantities from 25 pcs - 15.07 USDGross price for quantities from 25 pcs - 15.07 USD
Net price for quantities from 50 pcs - 14.06 USDGross price for quantities from 50 pcs - 14.06 USD
Net price for quantities from 100 pcs - 12.96 USDGross price for quantities from 100 pcs - 12.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs