+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1888247-2

Connector: SFP+; socket; PIN: 20; gold-plated; SMT; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
1888247-2
TME Symbol:
1888247-2

Specification

Manufacturer
TE Connectivity
Type of connector
SFP+
Connector
socket
Number of pins
20
Contact plating
gold-plated
Electrical mounting
SMT
Spatial orientation
horizontal
Transfer rate
16Gbps
Gross weight1.472 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
1888247-2
0 in TME stock
Net price for quantities from 480 pcs - 1.96 USDGross price for quantities from 480 pcs - 1.96 USD
No. of pieces (Multiplicity: 480)
Minimum order quantity: 480.
Multiplicity: 480.